SKF 22318 EJA/VA405 Taper 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 207-8533
- Mfr. Part No.:
- 22318 EJA/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€748.29
(exc. VAT)
€920.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.29 |
*price indicative
- RS Stock No.:
- 207-8533
- Mfr. Part No.:
- 22318 EJA/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Dynamic Load Rating | 637kN | |
| Standards/Approvals | No | |
| Series | 22318 EJA/VA405 | |
| Internal Clearance | C3 | |
| Static Load Rating | 695kN | |
| Outside Diameter | 190mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Dynamic Load Rating 637kN | ||
Standards/Approvals No | ||
Series 22318 EJA/VA405 | ||
Internal Clearance C3 | ||
Static Load Rating 695kN | ||
Outside Diameter 190mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 90 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 30318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 E Tappered 90 mm ID Roller Bearing, 190 mm OD
