SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-542
- Mfr. Part No.:
- 22334 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,999.16
(exc. VAT)
€4,918.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,999.16 |
*price indicative
- RS Stock No.:
- 462-542
- Mfr. Part No.:
- 22334 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 120mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Outside Diameter | 360mm | |
| Dynamic Load Rating | 1863kN | |
| Standards/Approvals | RoHS | |
| Series | 22334 CCK/C3W33 | |
| Limiting Speed | 1800rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 2160kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 120mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Outside Diameter 360mm | ||
Dynamic Load Rating 1863kN | ||
Standards/Approvals RoHS | ||
Series 22334 CCK/C3W33 | ||
Limiting Speed 1800rpm | ||
Number of Rows 2 | ||
Static Load Rating 2160kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
