SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- RS Stock No.:
- 460-198
- Mfr. Part No.:
- 22234 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,524.74
(exc. VAT)
€3,105.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,524.74 |
*price indicative
- RS Stock No.:
- 460-198
- Mfr. Part No.:
- 22234 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1460kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 310mm | |
| Dynamic Load Rating | 1183kN | |
| Standards/Approvals | RoHS | |
| Series | 22234 CCK/C3W33 | |
| Limiting Speed | 2600rpm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1460kN | ||
Internal Clearance C3 | ||
Outside Diameter 310mm | ||
Dynamic Load Rating 1183kN | ||
Standards/Approvals RoHS | ||
Series 22234 CCK/C3W33 | ||
Limiting Speed 2600rpm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for maximum performance and reliability, making it an essential component in various industrial applications. Designed with a focus on efficiency, this bearing accommodates heavy loads while ensuring smooth operation, even under dynamic conditions. Its robust construction and advanced materials contribute to a longer service life, reducing maintenance downtime, and offering greater durability. Furthermore, the radial clearance and self-aligning capabilities allow for flexibility in misalignment, ensuring that it delivers optimal performance in challenging environments. This bearing is not just a part; its a reliable partner in achieving your machinerys operational excellence.
Robust construction ensures high resistance to wear and fatigue
Optimised for high-speed applications without compromising stability
Suitable for diverse operating conditions, including extremes in temperature
Minimises friction, leading to enhanced energy efficiency
Related links
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SNR 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD
