SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- RS Stock No.:
- 462-558
- Mfr. Part No.:
- 23040 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,839.06
(exc. VAT)
€3,492.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,839.06 |
*price indicative
- RS Stock No.:
- 462-558
- Mfr. Part No.:
- 23040 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 82mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2200rpm | |
| Series | 23040 CCK/C4W33 | |
| Outside Diameter | 310mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1058kN | |
| Internal Clearance | C4 | |
| Number of Rows | 2 | |
| Static Load Rating | 1530kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 82mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 2200rpm | ||
Series 23040 CCK/C4W33 | ||
Outside Diameter 310mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1058kN | ||
Internal Clearance C4 | ||
Number of Rows 2 | ||
Static Load Rating 1530kN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23052 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
