SKF NU 1044 M/C3 220 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-787
- Mfr. Part No.:
- NU 1044 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,757.49
(exc. VAT)
€3,391.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,757.49 |
*price indicative
- RS Stock No.:
- 462-787
- Mfr. Part No.:
- NU 1044 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 570kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 340mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 735kN | |
| Number of Rows | 1 | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 56mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 570kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 340mm | ||
Internal Clearance C3 | ||
Static Load Rating 735kN | ||
Number of Rows 1 | ||
Limiting Speed 2200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 1044 ML 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF NU 244 ECM/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 244 ECML/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 2332 ECML/C3 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
