SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 465-415
- Mfr. Part No.:
- NU 2238 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,985.16
(exc. VAT)
€4,901.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,985.16 |
*price indicative
- RS Stock No.:
- 465-415
- Mfr. Part No.:
- NU 2238 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 92mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 3400rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1220kN | |
| Outside Diameter | 340mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1600kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 92mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 3400rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1220kN | ||
Outside Diameter 340mm | ||
Internal Clearance C3 | ||
Static Load Rating 1600kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2238 ECML 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2332 ECML/C3 160 mm ID Roller Bearing, 340 mm OD
- FAG NU238-E-M1-C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 1038 M/C3 190 mm ID Roller Bearing, 290 mm OD
