SKF NU 1044 ML 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- RS Stock No.:
- 464-474
- Mfr. Part No.:
- NU 1044 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,757.49
(exc. VAT)
€3,391.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,757.49 |
*price indicative
- RS Stock No.:
- 464-474
- Mfr. Part No.:
- NU 1044 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 2200rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 570kN | |
| Internal Clearance | CN | |
| Static Load Rating | 735kN | |
| Number of Rows | 1 | |
| Outside Diameter | 340mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 56mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 2200rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 570kN | ||
Internal Clearance CN | ||
Static Load Rating 735kN | ||
Number of Rows 1 | ||
Outside Diameter 340mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 1044 M/C3 220 mm ID Roller Bearing, 340 mm OD
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECM/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
