SKF NU 1030 ML Cylindrical 150 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

€989.28

(exc. VAT)

€1,216.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€989.28

*price indicative

RS Stock No.:
233-7231
Mfr. Part No.:
NU 1030 ML
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

35mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Roller Material

Steel

Bearing Material

Steel

Dynamic Load Rating

228kN

Standards/Approvals

No

Series

NU

Limiting Speed

5000rpm

Outside Diameter

225mm

Internal Clearance

CN

Number of Rows

1

Static Load Rating

290kN

Race Type

Flanged

COO (Country of Origin):
DE
The SKF Cylindrical roller bearing has 150 mm inner diameter and 225 mm outer diameter.

Tolerances normal (metric), P6, normal (inch)

Radial internal clearance cylindrical bore, tapered bore

Axial internal clearance NUP, NJ + HJ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy