SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
- RS Stock No.:
- 462-932
- Mfr. Part No.:
- NKI 6/16 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 462-932
- Mfr. Part No.:
- NKI 6/16 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 16mm | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 34000rpm | |
| Series | NKI | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 5.72kN | |
| Outside Diameter | 16mm | |
| Static Load Rating | 7.2kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 16mm | ||
Cage Material Non-Metallic | ||
Limiting Speed 34000rpm | ||
Series NKI | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 5.72kN | ||
Outside Diameter 16mm | ||
Static Load Rating 7.2kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two non-separable closure rings that act as flanges to guide the bearing axially.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 9/16 9 mm ID Roller Bearing Needle Roller, 19 mm OD
- SKF NKI 20/16 20 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring 16 mm OD
- NTN 1R12X16X12 12 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/16T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
