SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- RS Stock No.:
- 462-935
- Mfr. Part No.:
- NKI 80/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
€287.50
(exc. VAT)
€353.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.50 |
*price indicative
- RS Stock No.:
- 462-935
- Mfr. Part No.:
- NKI 80/35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 216kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 116kN | |
| Limiting Speed | 5000rpm | |
| Series | NKI | |
| Outside Diameter | 110mm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 216kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 116kN | ||
Limiting Speed 5000rpm | ||
Series NKI | ||
Outside Diameter 110mm | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN NA4916R 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN RNA6916R 90 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
