NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- RS Stock No.:
- 640-101
- Mfr. Part No.:
- 1R95X110X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€83.62
(exc. VAT)
€102.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.62 |
*price indicative
- RS Stock No.:
- 640-101
- Mfr. Part No.:
- 1R95X110X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 35mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 110mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 35mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 110mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring manufactured by INA (Schaeffler Group). It features an inner diameter of 95 mm, an outer diameter of 110 mm, and a width of 35 mm. This inner ring is designed to accommodate needle rollers in applications where the shaft cannot be hardened or ground, providing a hardened raceway surface for the rollers. It is suitable for use with INA needle roller and cage assemblies or drawn cup needle roller bearings.
101.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN RNA6916R 90 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
