SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 463-078
- Mfr. Part No.:
- NU 313 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€482.42
(exc. VAT)
€593.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.42 |
*price indicative
- RS Stock No.:
- 463-078
- Mfr. Part No.:
- NU 313 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Series | NU | |
| Static Load Rating | 196kN | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 212kN | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Series NU | ||
Static Load Rating 196kN | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 212kN | ||
Limiting Speed 6000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 313 ECM 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 213 ECM/C3 65 mm ID Roller Bearing, 120 mm OD
