SKF NU 213 ECM/C3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 209-1983
- Mfr. Part No.:
- NU 213 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€402.49
(exc. VAT)
€495.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.49 |
*price indicative
- RS Stock No.:
- 209-1983
- Mfr. Part No.:
- NU 213 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Series | NU 213 ECM | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 122kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Series NU 213 ECM | ||
Limiting Speed 6700rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 122kN | ||
Outside Diameter 120mm | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 65 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 213 ECM 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECJ 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECML/P63 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
