SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-2118
- Mfr. Part No.:
- NU 313 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€223.37
(exc. VAT)
€274.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.37 |
*price indicative
- RS Stock No.:
- 209-2118
- Mfr. Part No.:
- NU 313 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 196kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Internal Clearance C3 | ||
Static Load Rating 196kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 65mm Inside Diameter, 140mm Outside Diameter - NU 313 ECJ/C3
This roller bearing is designed to support radial loads in rotating machinery where a single-row rolling element is required. It is configured with shielding to limit contamination ingress and features a cylindrical bore suited to shafts with a straight journal fit. The component is intended for installations needing a Compact yet robust bearing solution with controlled internal clearance and a sheet-metal retaining cage.
Features and Benefits:
• C3 internal clearance improves thermal expansion compensation
• Sheet-metal cage reduces mass and enhances rotational stability
• Shielded end type limits particle ingress and maintenance frequency
• Dynamic rating of 212 kN enables sustained operational loads
• Static rating of 196 kN supports heavy stationary loads
• Limiting speed 6000 r/min permits medium-high rotational applications
• Sheet-metal cage reduces mass and enhances rotational stability
• Shielded end type limits particle ingress and maintenance frequency
• Dynamic rating of 212 kN enables sustained operational loads
• Static rating of 196 kN supports heavy stationary loads
• Limiting speed 6000 r/min permits medium-high rotational applications
Applications
• Suitable for industrial gearbox radial support
• Ideal for conveyor-roller pivot points
• Used with electric motor shaft assemblies
• Can be used for pump and compressor bearings
• Appropriate for machine-tool rotary tables
• Ideal for conveyor-roller pivot points
• Used with electric motor shaft assemblies
• Can be used for pump and compressor bearings
• Appropriate for machine-tool rotary tables
What shaft fit is required for installation?
A cylindrical bore requires a straight journal shaft without interference for correct seating.
How does the internal clearance affect operating conditions?
The specified C3 clearance provides additional internal play to accommodate thermal growth during higher-temperature operation.
What maintenance advantage does the shielding provide?
The shielded ends reduce ingress of debris and contaminants, extending intervals between inspections.
How does the cage material influence service behaviour?
The sheet-metal cage offers lower inertia and can tolerate shock loads while maintaining cage stability.
What operational limit should be observed for speed?
The bearing should not be operated above the 6000 r/min limiting speed to avoid excessive heat and wear.
Related links
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECM 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2313 ECML/C3 65 mm ID Roller Bearing, 140 mm OD
