SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
- RS Stock No.:
- 463-190
- Mfr. Part No.:
- NK 17/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€24.33
(exc. VAT)
€29.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.33 |
*price indicative
- RS Stock No.:
- 463-190
- Mfr. Part No.:
- NK 17/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Outside Diameter | 25mm | |
| Dynamic Load Rating | 15.1kN | |
| Standards/Approvals | RoHS | |
| Series | NK 17/20 | |
| Limiting Speed | 26000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 22kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Outside Diameter 25mm | ||
Dynamic Load Rating 15.1kN | ||
Standards/Approvals RoHS | ||
Series NK 17/20 | ||
Limiting Speed 26000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 22kN | ||
Bearing Type Needle | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 17/16 17 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- SKF NKI 17/20 17 mm ID Roller Bearing Needle, 29 mm OD
- INA NK17/20-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NK17/16-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- NTN NK17/20R 17 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X125 20 mm ID Needle Roller Bearing Needle, 25 mm OD
- NTN 1R20X25X18D 20 mm ID Needle Roller Bearing Needle, 25 mm OD
- NTN 1R20X25X16 20 mm ID Roller Bearing Needle Roller, 25 mm OD
