SKF NK 17/16 17 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- RS Stock No.:
- 587-562
- Mfr. Part No.:
- NK 17/16
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€158.05
(exc. VAT)
€194.40
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.05 | €31.61 |
*price indicative
- RS Stock No.:
- 587-562
- Mfr. Part No.:
- NK 17/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Series | NK | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 12.1kN | |
| Outside Diameter | 25mm | |
| Static Load Rating | 16.6kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Series NK | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 12.1kN | ||
Outside Diameter 25mm | ||
Static Load Rating 16.6kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 26000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- NTN NK17/20R 17 mm ID Roller Bearing Needle Roller, 25 mm OD
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R25X30X20 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X16 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X29X20 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X29X30 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
