SKF NKI 17/20 17 mm ID Roller Bearing Needle, 29 mm OD
- RS Stock No.:
- 513-997
- Mfr. Part No.:
- NKI 17/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.70
(exc. VAT)
€41.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.70 |
*price indicative
- RS Stock No.:
- 513-997
- Mfr. Part No.:
- NKI 17/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Polyamide 66 | |
| Roller Material | Carbon Chrome Steel | |
| Maximum Speed - Oil | 19000rpm | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 17.2kN | |
| Outside Diameter | 29mm | |
| Static Load Rating | 27kN | |
| Maximum Speed - Grease | 13000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Polyamide 66 | ||
Roller Material Carbon Chrome Steel | ||
Maximum Speed - Oil 19000rpm | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 17.2kN | ||
Outside Diameter 29mm | ||
Static Load Rating 27kN | ||
Maximum Speed - Grease 13000rpm | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
SKF Roller Bearing, 29mm Outside Diameter, 17.2 kN Dynamic Load Rating - NKI 17/20
This roller bearing is designed to deliver effective support in high-load and high-speed conditions, making it a vital component in various automation and mechanical systems. Its needle roller design enables a compact and efficient installation while accommodating greater loads than conventional bearings. The robust materials and structural integrity enhance the bearing's usability across multiple industries.
Features & Benefits
• Utilises a needle configuration for space-saving efficiency
• Made from carbon chromium steel for improved durability
• Features a reinforced nylon 66 cage that maintains operational integrity
• Provides a static load rating of 27kN for heavy-duty applications
• Supports high-speed performance with a maximum speed of 19000r/min
• Offers a dynamic load rating of 17.2kN for dependable performance
Applications
• Commonly used in automation machinery for precise movements
• Employed in electric motors to ensure smooth rotation
• Ideal for mechanical systems where space constraints exist
• Utilised in various industrial equipment for consistent performance
What parameters are important to consider during bearing selection?
The static load rating of 27kN and dynamic load rating of 17.2kN are crucial specifications to evaluate based on application requirements.
Can this bearing handle varying speeds?
Yes, it is designed to operate efficiently at maximum speeds of 13000r/min with grease and 19000r/min with oil, making it versatile for different applications.
Is this bearing suitable for high-temperature operations?
While it operates effectively at high speeds, it is important to consider the temperature limits of the used grease or oil to maintain performance.
How does the material construction affect its application?
The metal and reinforced nylon construction ensures durability and performance, making this bearing applicable for heavy-duty and high-speed uses.
Related links
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- INA NK21/20-XL 21 mm ID Roller Bearing Needle, 29 mm OD
- SKF K 25X29X13 25 mm ID Roller Bearing Needle, 29 mm OD
- IKO Nippon Thompson NTB1629AS 16 mm ID Roller Bearing Needle, 29 mm OD
- SKF NK 21/16 21 mm ID Roller Bearing Needle, 29 mm OD
- SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
- NTN HMK2220C/8A 22 mm ID Needle Roller Bearing Needle Roller, 29 mm OD
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
