SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 209-1965
- Mfr. Part No.:
- NU 203 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 209-1965
- Mfr. Part No.:
- NU 203 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 40mm | |
| Dynamic Load Rating | 20kN | |
| End Type | Shielded | |
| Limiting Speed | 22000rpm | |
| Static Load Rating | 14.3kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Outside Diameter 40mm | ||
Dynamic Load Rating 20kN | ||
End Type Shielded | ||
Limiting Speed 22000rpm | ||
Static Load Rating 14.3kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 17 mm ID and 40 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
