SKF NU 2217 ECJ 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 464-220
- Mfr. Part No.:
- NU 2217 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€442.39
(exc. VAT)
€544.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.39 |
*price indicative
- RS Stock No.:
- 464-220
- Mfr. Part No.:
- NU 2217 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 150mm | |
| Number of Rows | 1 | |
| Series | NU | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 250kN | |
| Static Load Rating | 280kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 150mm | ||
Number of Rows 1 | ||
Series NU | ||
Limiting Speed 5300rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 250kN | ||
Static Load Rating 280kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2217 ECJ/C3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECJ 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 317 ECJ 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
