SKF M 86649/2/610/2/Q Taper Roller 30.1 mm ID Roller Bearing, 64.2 mm OD
- RS Stock No.:
- 464-406
- Mfr. Part No.:
- M 86649/2/610/2/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
€27.21
(exc. VAT)
€33.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.21 |
*price indicative
- RS Stock No.:
- 464-406
- Mfr. Part No.:
- M 86649/2/610/2/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 61kN | |
| Outside Diameter | 64.2mm | |
| Bearing Dynamic Load Rating | 49.5kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Cup Width | 16.67mm | |
| Series | M | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Cone Width | 21.433mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30.1mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 61kN | ||
Outside Diameter 64.2mm | ||
Bearing Dynamic Load Rating 49.5kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Cup Width 16.67mm | ||
Series M | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
Cone Width 21.433mm | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF M 86649/2/610/2/QVQ506 Taper 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- SKF M 86647/610/QCL7C Taper Roller 28.5 mm ID Roller Bearing, 64.2 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
