SKF NATR 15 15 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 464-427
- Mfr. Part No.:
- NATR 15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€76.16
(exc. VAT)
€93.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.16 |
*price indicative
- RS Stock No.:
- 464-427
- Mfr. Part No.:
- NATR 15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 19mm | |
| Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 19mm | ||
Outside Diameter 35mm | ||
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a needle roller bearing with an inner ring. They have a thick-walled outer ring with a crowned running surface and are supplied sealed and ready-to-mount.
High radial load carrying capacity
Accommodate axial loads due to skew or tilting
Long service life
Related links
- SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD
- SKF NU 202 ECP/C3 15 mm ID Roller Bearing, 35 mm OD
- SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- SNR 30202A Taper Roller 15 mm ID Roller Bearing, 35 mm OD
- IKO Nippon Thompson NART15VUUR 15 mm ID Roller Bearing, 35 mm OD
- FAG NJ202-E-XL-TVP2 15 mm ID Roller Bearing, 35 mm OD
- RS PRO NU202-E-TVP3 15 mm ID Roller Bearing, 35 mm OD
