SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 209-2295
- Mfr. Part No.:
- NA 2202.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€64.20
(exc. VAT)
€78.97
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.20 |
*price indicative
- RS Stock No.:
- 209-2295
- Mfr. Part No.:
- NA 2202.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Series | NA 2202.2RS | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 7.48kN | |
| Outside Diameter | 35mm | |
| Static Load Rating | 9.3kN | |
| Limiting Speed | 5000rpm | |
| Internal Clearance | Normal | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Series NA 2202.2RS | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 7.48kN | ||
Outside Diameter 35mm | ||
Static Load Rating 9.3kN | ||
Limiting Speed 5000rpm | ||
Internal Clearance Normal | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 15mm Inside Diameter, 35mm Outside Diameter - NA 2202.2RS
This roller bearing is a robust component designed for high-load applications. Offering a spherical design, it features an inside diameter of 15mm and an outside diameter of 35mm, making it ideal for various industrial sectors. Constructed from steel, this bearing provides excellent durability and is suitable for dynamic environments with its impressive limiting speed of 5000r/min.
Features & Benefits
• Spherical design accommodates misalignment and enhances load distribution
• Dynamic load rating reaches 7.48kN for superior load handling
• Static load rating of 9.3kN ensures reliable performance
• Fatigue limit load of 1.12kN promotes longevity and prevents failure
• Compact race width of 14mm optimises space utilisation
• Steel construction ensures resistance to wear and corrosion
Applications
• Utilised in automation equipment requiring high load capacity
• Ideal for in mechanical assemblies and conveyors
• Suitable for use in electrical machinery and robotics
• Employable in support roller configurations without flange rings
What is the significance of the dynamic load rating in this product?
The dynamic load rating of 7.48kN indicates the maximum load this bearing can endure while rotating, ensuring dependable performance in high-usage scenarios. This specification helps in assessing suitability for various operational environments where load fluctuations are common.
How does the spherical design of this roller bearing enhance its functionality?
The spherical design allows for misalignment compensation, enabling smoother operation and reducing stress on surrounding components. This characteristic is critical in applications where precise alignment cannot always be maintained.
What factors should be considered when determining the application of this bearing?
Factors to consider include the maximum load requirements, operational speeds, and environmental conditions such as temperature range and exposure to dust or moisture. These considerations ensure optimal performance and longevity in specific applications.
Related links
- SKF NA 4902.2RS Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD
- SKF NATR 15 15 mm ID Roller Bearing, 35 mm OD
- SKF NJ 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD
- SKF NU 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NU 202 ECP/C3 15 mm ID Roller Bearing, 35 mm OD
