SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD

Subtotal (1 unit)*

€133.01

(exc. VAT)

€163.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.01

*price indicative

RS Stock No.:
463-696
Mfr. Part No.:
NUTR 15 X
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

19mm

Standards/Approvals

RoHS

Number of Rows

2

Limiting Speed

5000rpm

Bearing Material

Bearing Steel

Dynamic Load Rating

16.8kN

Internal Clearance

Between C2 and CN

Outside Diameter

35mm

Series

NUTR

Static Load Rating

17.6kN

COO (Country of Origin):
DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface. The inner ring contains a lubrication hole to facilitate relubrication.

High radial load carrying capacity

Accommodate relatively heavy axial loads due to skew or tilting

Long service life

Ready to mount

Sealed for increased reliability with relubrication feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy