SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 464-431
- Mfr. Part No.:
- NJ 207 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€72.61
(exc. VAT)
€89.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.61 |
*price indicative
- RS Stock No.:
- 464-431
- Mfr. Part No.:
- NJ 207 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 56kN | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Static Load Rating | 48kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 56kN | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Static Load Rating 48kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
