SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 587-150
- Mfr. Part No.:
- NUP 2207 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€739.98
(exc. VAT)
€910.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €739.98 | €73.998 |
*price indicative
- RS Stock No.:
- 587-150
- Mfr. Part No.:
- NUP 2207 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 63kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Series | NUP | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 12000rpm | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Static Load Rating 63kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Series NUP | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 12000rpm | ||
Outside Diameter 72mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECP 35 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
