SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 506-325
- Mfr. Part No.:
- NU 207 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €63.44 | - |
| 5 - 9 | €60.86 | 4% |
| 10 - 24 | €59.63 | 6% |
| 25 + | €58.39 | 7% |
*price indicative
- RS Stock No.:
- 506-325
- Mfr. Part No.:
- NU 207 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Series | NU 207 | |
| Static Load Rating | 48kN | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 72mm | |
| Maximum Speed - Oil | 12000rpm | |
| Dynamic Load Rating | 56kN | |
| Maximum Speed - Grease | 11000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Series NU 207 | ||
Static Load Rating 48kN | ||
Limiting Speed 11000rpm | ||
Outside Diameter 72mm | ||
Maximum Speed - Oil 12000rpm | ||
Dynamic Load Rating 56kN | ||
Maximum Speed - Grease 11000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF NU207ECP Cylindrical Roller Bearing, 35mm Inside Diameter, 72mm Outside Diameter - NU207ECP
This cylindrical roller bearing is designed for high-performance applications, featuring an inside diameter of 35mm, an outside diameter of 72mm, and a race width of 17mm. With a cylindrical bore type, it effectively supports axial and radial loads, making it suitable for various mechanical and electrical industry applications.
Features & Benefits
• High dynamic load rating of 56kN for durability
• Non-metallic cage enhances reliability and reduces weight
• Open end design allows for easy lubrication access
• Single row configuration optimises space in machinery
• Suitable for high-speed applications with a limiting speed of 12,000 rpm
• Strong static load rating of 48kN for added competence
Applications
• Used for automation equipment for precision performance
• Ideal for electric motors requiring high load capacity
• Essential for mechanical assemblies needing robust support
• Suitable for diverse industrial machinery for efficient operation
What is the significance of the dynamic load rating for high-speed applications?
The dynamic load rating at 56kN indicates the bearing's capacity to withstand dynamic forces during operation, making it suitable for high-speed applications without compromising performance or durability.
How does the non-metallic cage improve the bearing's performance?
The non-metallic cage reduces overall weight, which can enhance the speed and agility of the bearing in operation. It also offers improved resistance to wear and corrosion, ensuring longevity.
What maintenance practices should be followed for this cylindrical roller bearing?
Regular lubrication is essential for maintaining optimal performance, particularly because of its open end design, which facilitates easy access for grease or oil application.
What factors should be considered when selecting a bearing for specific industrial applications?
Factors including load ratings, speed capabilities, and dimensional compatibility should all be assessed to ensure that the bearing meets the operational requirements of the machinery.
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
Related links
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
