SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 464-437
- Mfr. Part No.:
- NJ 2206 ECP/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
€88.74
(exc. VAT)
€109.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.74 |
*price indicative
- RS Stock No.:
- 464-437
- Mfr. Part No.:
- NJ 2206 ECP/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 14000rpm | |
| Static Load Rating | 49kN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 55kN | |
| Internal Clearance | C4 | |
| Series | NJ 2206 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 14000rpm | ||
Static Load Rating 49kN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 55kN | ||
Internal Clearance C4 | ||
Series NJ 2206 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 306 ECP/C4 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2206 ECP 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
