SKF NUP 2206 ECP 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-899
- Mfr. Part No.:
- NUP 2206 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€564.71
(exc. VAT)
€694.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €564.71 | €56.471 |
*price indicative
- RS Stock No.:
- 586-899
- Mfr. Part No.:
- NUP 2206 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 55kN | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Series | NUP | |
| Limiting Speed | 14000rpm | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 55kN | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Series NUP | ||
Limiting Speed 14000rpm | ||
Bearing Material Bearing Steel | ||
Outside Diameter 62mm | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
