SKF NU 1038 ML 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- RS Stock No.:
- 464-472
- Mfr. Part No.:
- NU 1038 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,219.70
(exc. VAT)
€2,730.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,219.70 |
*price indicative
- RS Stock No.:
- 464-472
- Mfr. Part No.:
- NU 1038 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 400kN | |
| Number of Rows | 1 | |
| Limiting Speed | 2600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 500kN | |
| Series | NU | |
| Outside Diameter | 290mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 400kN | ||
Number of Rows 1 | ||
Limiting Speed 2600rpm | ||
Internal Clearance CN | ||
Static Load Rating 500kN | ||
Series NU | ||
Outside Diameter 290mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 1038 M/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN NU232EG1C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
