SKF NU 1038 M/C3 190 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 465-388
- Mfr. Part No.:
- NU 1038 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,219.70
(exc. VAT)
€2,730.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,219.70 |
*price indicative
- RS Stock No.:
- 465-388
- Mfr. Part No.:
- NU 1038 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 500kN | |
| Limiting Speed | 2600rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 400kN | |
| Outside Diameter | 290mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 500kN | ||
Limiting Speed 2600rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 400kN | ||
Outside Diameter 290mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 1038 ML 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
- NTN 23038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
