SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD

Subtotal (1 unit)*

€2,278.95

(exc. VAT)

€2,803.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,278.95

*price indicative

RS Stock No.:
209-1961
Mfr. Part No.:
NU 1038 ML/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

190mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Brass

Series

NU 1038 ML

Dynamic Load Rating

400kN

Outside Diameter

290mm

Static Load Rating

500kN

Number of Rows

1

End Type

Shielded

Standards/Approvals

No

Limiting Speed

3800rpm

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 190 mm ID, 290 mm OD - NU 1038 ML/C3


When you need to support simultaneous axial and radial loads in your machinery or equipment, this cylindrical roller bearing from SKF is a reliable solution. It consists of an outer and inner ring around a cylindrical bore and has a single row of symmetrical rollers to reduce friction and prevent wear on your central rod or axis. The bearing's construction means it can handle high-speed applications of up to 3800 rpm (rotations per minute).

• Steel material provides strength, durability and resistance to oxidation for a long lifespan

• Individual parts are interchangeable and removable to reduce inspection and maintenance times

• Low friction coefficient gives you smooth motion with minimal heat, wear and lubricant consumption

Application Information


• Manufacturing

• Materials processing

• Mining and quarrying industries

Can I use this bearing for heavy loads?


The bearing has a static load rating of 500 kN for constant radial loads and a dynamic load rating of 347 kN for shifting axial loads. This makes it a good choice for supporting demanding industrial applications involving heavy loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy