SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 464-478
- Mfr. Part No.:
- NU 207 ECKP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€104.45
(exc. VAT)
€128.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.45 |
*price indicative
- RS Stock No.:
- 464-478
- Mfr. Part No.:
- NU 207 ECKP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Series | NU | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 56kN | |
| Static Load Rating | 48kN | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Series NU | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 56kN | ||
Static Load Rating 48kN | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. The tapered bore enables the bearings to be mounted on a tapered shaft seat or on a cylindrical shaft seat using an adapter or withdrawal sleeve. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
