SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 209-1967
- Mfr. Part No.:
- NU 207 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€82.94
(exc. VAT)
€102.02
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.94 |
*price indicative
- RS Stock No.:
- 209-1967
- Mfr. Part No.:
- NU 207 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 56kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 48kN | |
| Number of Rows | 1 | |
| Series | NU 207 ECJ | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 56kN | ||
Outside Diameter 72mm | ||
Static Load Rating 48kN | ||
Number of Rows 1 | ||
Series NU 207 ECJ | ||
Limiting Speed 12000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 35 mm ID and 72 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
