SKF NJ 2306 ECML/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 464-616
- Mfr. Part No.:
- NJ 2306 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€345.12
(exc. VAT)
€424.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.12 |
*price indicative
- RS Stock No.:
- 464-616
- Mfr. Part No.:
- NJ 2306 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Series | NJ 2306 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 83kN | |
| Limiting Speed | 19000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Series NJ 2306 | ||
Standards/Approvals No | ||
Dynamic Load Rating 83kN | ||
Limiting Speed 19000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECJ/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
