SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 195-9652
- Mfr. Part No.:
- NJ 306 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €14.35
View bulk pricing optionsSubtotal (1 unit)*
€71.78
(exc. VAT)
€88.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.78 | - |
| 5 - 9 | €68.91 | €14.35 |
| 10 - 24 | €67.46 | €43.20 |
| 25 + | €66.04 | €143.50 |
*price indicative
- RS Stock No.:
- 195-9652
- Mfr. Part No.:
- NJ 306 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 48kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 58.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| Series | NJ 306 ECP | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Static Load Rating 48kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 58.5kN | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
Series NJ 306 ECP | ||
End Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 30mm Inside Diameter, 72mm Outside Diameter - NJ 306 ECP/C3
This cylindrical roller bearing is designed for high-speed applications and robust performance. With an inside diameter of 30mm and an outside diameter of 72mm, it offers an effective solution for various mechanical needs. The bearing features a non-metallic cage, ensuring reduced friction and improved durability, making it ideal for industrial settings.
Features & Benefits
• High dynamic load bearing capacity of 58.5kN improves reliability
• Designed for open-end applications allows for versatile installation
• Non-metallic cage bearings reduce weight and enhance performance
• One-row design optimises space and simplifies installation
Applications
• Used with machinery requiring high-speed rotation
• Ideal for electrical and electronic component
• Suitable for automation equipment needing reliable support
• Works effectively in environments with varying load conditions
What is the significance of the static load rating for this bearing?
The static load rating indicates the maximum load the bearing can withstand without permanent deformation. With a rating of 48kN, this bearing is well-suited for applications where it may be subjected to heavy loads during operation.
How does the non-metallic cage improve performance?
The non-metallic cage decreases friction between the rolling elements and helps to maintain smooth operation, enhancing the overall durability and lifespan of the bearing in various conditions.
What are the operational limits of this bearing concerning speed?
This bearing can operate at a reference speed of 11,000 rpm and has a limiting speed of 12,000 rpm, making it suitable for high-speed rotating machinery without compromising performance.
Related links
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C4 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 306 ECJ/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2306 ECML/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
