SKF NJ 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 207-8627
- Mfr. Part No.:
- NJ 2306 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€111.67
(exc. VAT)
€137.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.67 |
*price indicative
- RS Stock No.:
- 207-8627
- Mfr. Part No.:
- NJ 2306 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 12000rpm | |
| Bearing Material | Steel | |
| Series | NJ 2306 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 83kN | |
| Outside Diameter | 72mm | |
| Number of Rows | 1 | |
| Static Load Rating | 75kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 12000rpm | ||
Bearing Material Steel | ||
Series NJ 2306 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 83kN | ||
Outside Diameter 72mm | ||
Number of Rows 1 | ||
Static Load Rating 75kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 70mm bore diameter, 110mm outside diameter and 30mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2306 ECML/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
