SKF RNA 6910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- RS Stock No.:
- 464-712
- Mfr. Part No.:
- RNA 6910
- Manufacturer:
- SKF
Subtotal (1 unit)*
€148.84
(exc. VAT)
€183.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.84 |
*price indicative
- RS Stock No.:
- 464-712
- Mfr. Part No.:
- RNA 6910
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 58mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 150kN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 72mm | |
| Standards/Approvals | RoHS | |
| Series | RNA 6910 | |
| Dynamic Load Rating | 85kN | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 58mm | ||
Race Width 40mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 150kN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 72mm | ||
Standards/Approvals RoHS | ||
Series RNA 6910 | ||
Dynamic Load Rating 85kN | ||
Limiting Speed 8000rpm | ||
Bearing Type Cylindrical Roller | ||
The SKF Double row needle roller bearings without an inner ring consist of an outer ring with two needle roller and cage assemblies. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication. The roller and cage assemblies and the outer ring form a non-separable unit.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Enable a larger shaft diameter and a more rigid bearing arrangement
Related links
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 4910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
