SKF RNA 4910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- RS Stock No.:
- 464-774
- Mfr. Part No.:
- RNA 4910
- Manufacturer:
- SKF
Subtotal (1 unit)*
€71.80
(exc. VAT)
€88.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.80 |
*price indicative
- RS Stock No.:
- 464-774
- Mfr. Part No.:
- RNA 4910
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 58mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Steel | |
| Series | RNA 4910 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 72mm | |
| Static Load Rating | 85kN | |
| Dynamic Load Rating | 55kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 58mm | ||
Race Width 22mm | ||
Cage Material Sheet Steel | ||
Series RNA 4910 | ||
Standards/Approvals RoHS | ||
Outside Diameter 72mm | ||
Static Load Rating 85kN | ||
Dynamic Load Rating 55kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 8000rpm | ||
Bearing Type Cylindrical Roller | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 6910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
