SKF T7FC 055/CL7C Taper Roller 55 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 464-745
- Mfr. Part No.:
- T7FC 055/CL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€188.62
(exc. VAT)
€232.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.62 |
*price indicative
- RS Stock No.:
- 464-745
- Mfr. Part No.:
- T7FC 055/CL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 115mm | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Dynamic Load Rating | 155kN | |
| Cone Width | 31mm | |
| Number of Rows | 1 | |
| Cup Width | 23.5mm | |
| Static Load Rating | 36644lb | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 115mm | ||
Limiting Speed 5600rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Dynamic Load Rating 155kN | ||
Cone Width 31mm | ||
Number of Rows 1 | ||
Cup Width 23.5mm | ||
Static Load Rating 36644lb | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF T7FC 065/CL7C Taper Roller 65 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- SNR 32211A Taper Roller 55 mm ID Roller Bearing, 100 mm OD
- FAG 32211-A Taper Roller 55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JH307749/JH307710 Taper Roller 55 mm ID Roller Bearing, 110 mm OD
