SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 465-346
- Mfr. Part No.:
- NJ 208 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€111.49
(exc. VAT)
€137.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.49 |
*price indicative
- RS Stock No.:
- 465-346
- Mfr. Part No.:
- NJ 208 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Static Load Rating | 53kN | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Dynamic Load Rating | 62kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Static Load Rating 53kN | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Dynamic Load Rating 62kN | ||
- COO (Country of Origin):
- PL
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 208 ECJ Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 220 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
