SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 506-315
- Mfr. Part No.:
- NU 209 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€79.45
(exc. VAT)
€97.72
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.45 |
*price indicative
- RS Stock No.:
- 506-315
- Mfr. Part No.:
- NU 209 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Nylon | |
| Static Load Rating | 64kN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 9000rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Limiting Speed | 9000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NU 209 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Nylon | ||
Static Load Rating 64kN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 69.5kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 9000rpm | ||
Maximum Speed - Oil 9500rpm | ||
Limiting Speed 9000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Series NU 209 ECP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - NU209ECP
This cylindrical roller bearing is designed for high-performance applications and features a single-row construction. With an inside diameter of 45mm and an outside diameter of 85mm, it provides robust support in various mechanical assemblies. The NU209ECP bearing is engineered to handle substantial loads, evidenced by its dynamic load rating of 69.5kN and static load rating of 64kN, accommodating parallel bore roller bearing configurations effectively.
Features & Benefits
• Optimised for high-speed applications with a limiting speed of 9500rpm
• Constructed from fibreglass reinforced PA for enhanced durability
• Proven static load capability with a rating of 64kN
• Designed to perform under dynamic loads with a rating of 69.5kN
• Fatigue limit load ensures long operational life at 8.15kN
• Open end type allows for easy lubrication and maintenance
Applications
• Utilised in machinery requiring high-speed rotational components
• Suitable for conveyor systems facing substantial static loads
• Implemented in industrial automation systems demanding reliable support
• Commonly used in electrical and mechanical assemblies for long-term
• Employed in environments where maintenance access is frequent
What material features contribute to its longevity in demanding applications?
The bearing is made from fibreglass reinforced PA, which enhances its strength and resistance to wear, ensuring a longer lifespan in high-load situations.
How does the design impact performance under static loads?
The construction provides significant support, allowing it to maintain its integrity under static conditions, with a load rating of 64kN ensuring stability.
Can it accommodate varying operational speeds effectively?
Yes, it is optimised for high operational speeds, capable of sustaining a limiting speed of up to 9500rpm, making it suitable for dynamic applications.
What should be considered for maintenance and lubrication?
The open end type facilitates easy access for lubrication, which is crucial to maintain performance and extend operational life.
How does the fatigue limit load influence selection for critical applications?
With a fatigue limit load of 8.15kN, this feature helps users select the bearing based on expected operational stresses, reducing the risk of premature failure.
Related links
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 209 ECP Cylindrical 45 mm ID Roller Bearing, 85 mm OD
