SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 506-353
- Mfr. Part No.:
- NU 303 ECP
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€149.89
(exc. VAT)
€184.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.89 |
*price indicative
- RS Stock No.:
- 506-353
- Mfr. Part No.:
- NU 303 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Static Load Rating | 20.4kN | |
| Number of Rows | 1 | |
| Limiting Speed | 15000rpm | |
| Maximum Speed - Grease | 15000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 24.6kN | |
| Standards/Approvals | No | |
| Series | NU 303 ECP | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Static Load Rating 20.4kN | ||
Number of Rows 1 | ||
Limiting Speed 15000rpm | ||
Maximum Speed - Grease 15000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 24.6kN | ||
Standards/Approvals No | ||
Series NU 303 ECP | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
Related links
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
- SKF NUTR 1747 A 17 mm ID Roller Bearing, 47 mm OD
