SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 195-9658
- Mfr. Part No.:
- NU 204 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€43.07
(exc. VAT)
€52.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.07 | - |
| 5 - 9 | €41.38 | 3% |
| 10 - 24 | €40.50 | 5% |
| 25 + | €39.61 | 8% |
*price indicative
- RS Stock No.:
- 195-9658
- Mfr. Part No.:
- NU 204 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 28.5kN | |
| Static Load Rating | 22kN | |
| Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 28.5kN | ||
Static Load Rating 22kN | ||
Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Single-Row Cylindrical Roller Bearing, 20mm ID, 47mm OD - NU 204 ECP/C3
When you need a cylindrical roller bearing to accommodate heavy radial loads and axial displacement, opt for this one from SKF. It consists of a single row of cylindrical rollers arranged parallel to its raceway, so it delivers precise rotation. The rollers are held in place by a glass fibre-reinforced PA66 (polyamide 66) cage, which has excellent heat resistance and is suited to demanding environments. As it has a high limiting speed of 19,000rpm (rotations per minute), this bearing is a good choice for use in high-speed applications.
• Compact inside diameter of 20mm and outside diameter of 47mm for use in small spaces
• Open-ended design for easy re-lubrication
• Light weight of 0.11kg adds minimal strain on the shaft
• Separable design for convenient maintenance
Applications
• Textile industry
• Conveyor belts
• Automotive manufacturing
• Material handling
What's the difference between a cylindrical roller bearing and a ball bearing?
The round rolling elements of a ball bearing have a single contact point with the raceway, while the rollers of a cylindrical bearing have full contact on one side with the raceway. This design makes a cylindrical roller bearing more stable and rigid for use in heavy-duty applications.
Related links
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- RS PRO NU204-E-TVP3-C3 20 mm ID Roller Bearing, 47 mm OD
- FAG NJ204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
- INA N204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
