SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 506-331
- Mfr. Part No.:
- NU 204 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €8.80
View bulk pricing optionsSubtotal (1 unit)*
€43.07
(exc. VAT)
€52.98
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.07 | - |
| 5 - 9 | €41.31 | €8.80 |
| 10 - 24 | €40.48 | €25.90 |
| 25 + | €39.61 | €86.50 |
*price indicative
- RS Stock No.:
- 506-331
- Mfr. Part No.:
- NU 204 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 28.5kN | |
| Limiting Speed | 19000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 28.5kN | ||
Limiting Speed 19000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 20mm Inside Diameter, 47mm Outside Diameter - NU204ECP
This cylindrical roller bearing is designed for high-performance applications where reliability and lower friction are paramount. With an inside diameter of 20mm and an outside diameter of 47mm, this bearing features a cylindrical bore type and a width of 14mm, making it suitable for various industrial uses. The non-metallic cage ensures resistance to wear while maintaining lightweight efficiency.
Features & Benefits
• Limiting speed reaches up to 19,000 r/min for high-speed operations
• Non-metallic cage reduces friction and enhances durability
• Designed with one row for effective load distribution
• Open design facilitates easy lubrication and maintenance
Applications
• Used for requiring high-speed rotation
• Ideal for machinery in automation and mechanical industries
• Suited for various electrical and electronic devices
• Preferred choice for industrial roller bearing implementations
What is the maximum load capacity for this bearing?
The maximum static load capacity is rated at 22kN, providing substantial support for stationary loads. The dynamic load capacity reaches 28.5kN, suitable for varying operational conditions.
How does the non-metallic cage benefit functionality?
The non-metallic cage minimises friction and wear, improving the overall lifespan of the bearing while ensuring efficient performance under different operating conditions.
What is the recommended operating speed for optimal performance?
It is recommended to operate within a reference speed up to 17,000 r/min to maintain effective performance, while the bearing can safely reach limiting speeds of 19,000 r/min.
Can this bearing be used in high-temperature environments?
While specific temperature ratings are not provided, materials used in this bearing are generally selected for good thermal stability, making it suitable for moderate thermal applications.
Related links
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
