SKF 22213 EK Tapered 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 506-444
- Mfr. Part No.:
- 22213 EK
- Manufacturer:
- SKF
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€168.17
(exc. VAT)
€206.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €168.17 |
| 5 - 9 | €161.44 |
| 10 - 24 | €158.09 |
| 25 + | €154.72 |
*price indicative
- RS Stock No.:
- 506-444
- Mfr. Part No.:
- 22213 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 198000N | |
| Outside Diameter | 120mm | |
| Static Load Rating | 216000N | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 198000N | ||
Outside Diameter 120mm | ||
Static Load Rating 216000N | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Roller Bearing, 65 mm Inside Diameter, 31 mm Race Width - 22213 EK
This SKF roller bearing is a high-quality, durable solution for various industrial applications. With a tapered bore and steel cage, it offers exceptional load capacity and a long lifespan. It can be used in mechanical and automation systems.
Features & Benefits
• Tapered bore design for easy installation and removal
• Steel cage material ensures strength and durability
• Spherical roller design for optimal load distribution
• 65mm bore and 120mm outside diameter for versatility
Applications
• Ideal for use in conveyor systems
• Essential for machinery in the automotive industry
• Suitable for heavy-duty equipment in mining operations
Can it be used in high-speed applications?
Yes, the SKF roller bearing is designed for high speeds, with a limiting speed of 7000 rpm.
Will it withstand heavy loads?
Yes, the roller bearing has a dynamic load rating of 198000 N and a static load rating of 216000 N, making it ideal for heavy-duty applications.
Is it suitable for harsh environments?
Yes, the steel cage material and spherical roller design make it ideal for rough conditions.
Related links
- SKF 22213 EK/C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 22213-EK-C3-W33 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2213-2RS/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
