SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€277.77

(exc. VAT)

€341.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.77

*price indicative

RS Stock No.:
207-8505
Mfr. Part No.:
22313 EK
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tapered

Roller Material

Steel

Number of Rows

1

Static Load Rating

360kN

Bearing Material

Steel

Internal Clearance

C3

Outside Diameter

140mm

Dynamic Load Rating

357kN

Limiting Speed

5000rpm

Series

22313 EK

Standards/Approvals

No

SKF Spherical Roller Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 22313 EK


This spherical roller bearing is designed for high-performance applications in various industrial sectors. With an inside diameter of 65mm and an outside diameter of 140mm, it features a tapered bore for superior fit and operational efficiency. The bearing supports high load capacities and is constructed from sheet metal, ensuring durability and longevity under demanding conditions.

Features & Benefits


• Tapered bore design enhances ease of installation

• Excellent static load rating of 360kN supports heavy loads

• Fatigue limit load of 38kN for prolonged use

• Suitable for applications with a reference speed of 3800r/min

• Robust sheet metal cage provides structural integrity

Applications


• Used in rotating machinery requiring high load support

• Ideal for electric motors and gearboxes in mechanical systems

• Utilised in automation equipment for precise movement

• Fits within various industrial machinery for enhanced efficiency

What are the benefits of the tapered bore design?


The tapered bore design allows for easy mounting and precise alignment, which is essential for reducing wear and increasing service life in rotating applications. The taper angles of 1:12 or 1:30 adapt well to specific fitting requirements.

How does the sheet metal cage impact performance?


The sheet metal cage retains rolling elements effectively while providing sufficient lubrication flow, which enhances operational reliability and reduces friction, contributing to a longer life cycle of the bearing.

What is the significance of the dynamic load rating?


A dynamic load rating of 357kN indicates the bearing's ability to withstand varying loads during operation, ensuring stable performance in applications subjected to fluctuating forces and speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy