SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8393
- Mfr. Part No.:
- 21313 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€284.58
(exc. VAT)
€350.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.58 |
*price indicative
- RS Stock No.:
- 207-8393
- Mfr. Part No.:
- 21313 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Series | 21313 EK | |
| Static Load Rating | 270kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 243kN | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Series 21313 EK | ||
Static Load Rating 270kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 243kN | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 21313 EK/C3 Tapered 1:12 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22213 EK Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 29413 E Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 E Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
