SKF HK 2016 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 209-2203
- Mfr. Part No.:
- HK 2016
- Manufacturer:
- SKF
Subtotal (1 unit)*
€7.77
(exc. VAT)
€9.56
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.77 |
*price indicative
- RS Stock No.:
- 209-2203
- Mfr. Part No.:
- HK 2016
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Roller | |
| Static Load Rating | 20.4kN | |
| Number of Rows | 1 | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 12.3kN | |
| Outside Diameter | 26mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Roller | ||
Static Load Rating 20.4kN | ||
Number of Rows 1 | ||
Limiting Speed 14000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 12.3kN | ||
Outside Diameter 26mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle, 20mm ID, 26mm OD - HK 2016
Use this needle roller bearing from SKF to support radial loads in your industrial equipment. Its modified profile is designed to reduce radial stress peaks and support a longer service life. The small rollers reduce rotational friction and increase efficiency. To assemble this unit you simply press the bearing into the housing, so it's quick and easy to install without the need for specialist tools. Compact dimensions of 20 (ID) and 26mm (OD) make this needle roller bearing a durable option for use in compact applications.
• Low weight of 0.019kg minimises strain on your application
• Static load rated at 20.4kN and dynamic load of 12.3kN for use with heavy loads
• High limiting speed of 14,000rpm suits demanding applications
• Tolerates misalignment of 1 minute of arc for ease of installation
Applications
• Automotive industry
• Oil and gas production
• Agricultural machinery
Why are needle bearings commonly used in vehicles?
Needle bearings are small but strong, and greater contact with the race means they can withstand heavier loads. These components reduce friction and boost the operational efficiency of transmissions and compressors.
Related links
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2030 20 mm ID Roller Bearing Needle, 26 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
