SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.50

(exc. VAT)

€46.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€37.50
5 - 9€36.48
10 - 24€35.49
25 +€34.53

*price indicative

RS Stock No.:
513-840
Mfr. Part No.:
NK 28/30
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

28mm

Race Width

30mm

Bore Type

Parallel

Roller Material

Carbon Chrome Steel

Cage Material

Reinforced Polyamide 66

Limiting Speed

16000rpm

Maximum Speed - Grease

9000rpm

Maximum Speed - Oil

14000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

31.9kN

Outside Diameter

37mm

Static Load Rating

60kN

Number of Rows

1

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Machine Needle Roller Bearings Series NK


SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring

Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove

The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring

Can be used where the shaft is hardened and ground, the bearing runs on the shaft

Displacement is limited to the width of the raceway

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy