INA NK28/30-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 191-4402
- Mfr. Part No.:
- NK28/30-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.07 |
| 5 - 9 | €34.62 |
| 10 - 24 | €33.90 |
| 25 + | €33.18 |
*price indicative
- RS Stock No.:
- 191-4402
- Mfr. Part No.:
- NK28/30-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 37kN | |
| Outside Diameter | 37mm | |
| Static Load Rating | 57kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Dynamic Load Rating 37kN | ||
Outside Diameter 37mm | ||
Static Load Rating 57kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK28/20-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NKIB5902-XL 15 mm ID Roller Bearing Needle Roller 28 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
